null
Digital Potentiometer 256POS 10KOhm Dual 14-Pin SOIC N
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$3.99
| # of Unit |
Price |
| 1+ |
$3.99 |
| 10+ |
$3.79 |
| 100+ |
$3.45 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | AD8402 |
| Typical Single Supply Voltage | 3V|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 0.9mA(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended Industrial |
| Mounting | Surface Mount |
| Control Interface | Serial (3-Wire, SPI) |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Specification |
Value |
| Product Height | 1.5mm(Max) |
| Product Length | 8.75mm(Max) |
| Product Type | Digital Potentiometer |
| Resistance Value | 10KOhm |
| Memory Type | Volatile |
| Taper Type | Linear |
| Number of Positions | 256 |
| Number of Pot per Package | 2 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 2.7V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.