null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256POS 100KOhm Dual 14-Pin SOIC N

AD8402ARZ100: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1792783
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8402ARZ100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.99

# of Unit Price
1+ $3.99
10+ $3.79
100+ $3.45
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

DUAL 8-BIT POTENTIOMETER


DUAL 8-BIT POTENTIOMETER


Report a problem
Suggest a product
Specification Value
FamilyAD8402
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.9mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Specification Value
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeDigital Potentiometer
Resistance Value100KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.