Digital Synthesizer 20-Pin TSSOP
Image is representative only
| Jameco Part no. 1796215 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD9834BRUZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
I.C. ANALOG 10 BIT 20 PIN DDS I.C.
IC,AD9834BRUZ,10 BIT 20 PIN D
DS I.C.
Report a problem
Suggest a product
IC,AD9834BRUZ,10 BIT 20 PIN D
DS I.C.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD9834 |
| Conversion Rate | 75000KSPS |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Screening Level | Industrial |
| Category | Digital Synthesizer |
| Mounting | Surface Mount |
| Pin_Count | 20 |
| Specification | Value |
|---|---|
| Resolution | 10Bit |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1.05mm(Max) |
| Product Length | 6.5mm |
| Product Type | Data Conversion Misc |
Report a problem
Suggest a product