null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 4:1 14-Pin TSSOP

ADG1204YRUZ: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1797306
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG1204YRUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.09

# of Unit Price
1+ $5.09
10+ $4.85
100+ $4.45
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14


IC,ADG1204YRUZ,+/- 15V 4:1 MUX
WITH LOW CAP I

Report a problem
Suggest a product
Specification Value
FamilyADG1204
Number of Channels per Chip1
Number of Inputs per Chip4
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Typical Single Supply Voltage12V
Typical Dual Supply Voltage±15V
TypeAnalog Multiplexer
Typical Supply Current0.17mA/-0.000001mA@±16.5V
Maximum Frequency (25°C) @ Vcc800MHz(Typ)@±15V|550MHz(Typ)@12V
Maximum High Level Output Current45mA
Maximum On Resistance475Ohm@10.8V
Maximum Propagation Delay Bus to Bus150ns@±15V/190ns@12V
Propagation Delay Test Condition35pF
ConfigurationSingle 4:1
Maximum Supply Current0.285mA/-0.001mA@±16.5V@-40C to 125C
Maximum Turn-Off Time125ns@12V
Specification Value
Maximum Turn-On Time120ns@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Screening LevelAutomotive
Pin_Count14
Supplier_PackageTSSOP
Multiplexer Architecture4:1
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.