null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

ADG211AKR: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1797496
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG211AKR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.65

# of Unit Price
1+ $3.65
10+ $3.45
100+ $3.15
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCHING, PDSO16


IC,ADG211AKR,QUAD SPST SWITCH
IC

Report a problem
Suggest a product
Specification Value
FamilyADG211A
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage15V
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Maximum High Level Output Current30mA
Maximum Power Dissipation470mW
ConfigurationQuad SPST
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.