null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Dual 4:1 ±22 Volt 32 Volt 16-Pin PDIP

ADG409BNZ: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1797824
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG409BNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.89

# of Unit Price
1+ $5.89
10+ $5.59
100+ $5.09
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16


IC,ADG409BNZ,DUAL 4 CHANNEL MU
X.

Report a problem
Suggest a product
Specification Value
FamilyADG409
Number of Channels per Chip2
Number of Inputs per Chip8
Number of Outputs per Chip2
Power Supply TypeSingle|Dual
Typical Single Supply Voltage12V
Maximum Single Supply Voltage32V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Multiplexer
Typical Supply Current0.1mA@15V/-0.001mA@-15V@-40C to 85C
Maximum High Level Output Current20mA
Maximum On Resistance100Ohm@±15V
Maximum Power Dissipation470mW
Maximum Propagation Delay Bus to Bus130ns(Typ)@12V/250ns@±15V@-40C to 85C
Propagation Delay Test Condition35pF
ConfigurationDual 4:1
Maximum Supply Current0.2mA/-0.005mA@±15V@-40C to 85C
Specification Value
Maximum Turn-Off Time60ns(Typ)@12V
Maximum Turn-On Time150ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelIndustrial
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture4:1
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeDifferential
Output Signal TypeDifferential


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.