Analog Multiplexer Single 16:1 ±22 Volt 25 Volt 28-Pin SSOP
Image is representative only
| Jameco Part no. 1797998 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADG426BRSZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
I.C. ANALOG 16 CH.LATCHABLE MULTIPLEXER -I.C.
IC,ADG426BRSZ,16 CH.LATCHABLE
MUX -I.C.
Report a problem
Suggest a product
IC,ADG426BRSZ,16 CH.LATCHABLE
MUX -I.C.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADG426 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Single|Dual |
| Typical Single Supply Voltage | 12V |
| Maximum Single Supply Voltage | 25V |
| Typical Dual Supply Voltage | ±15V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Multiplexer |
| Typical Supply Current | 0.1mA@±16.5V |
| Maximum High Level Output Current | 20mA |
| Maximum On Resistance | 125Ohm@10.8V |
| Maximum Propagation Delay Bus to Bus | 150ns@±15V/220ns@12V |
| Propagation Delay Test Condition | 35pF |
| Configuration | Single 16:1 |
| Maximum Supply Current | 0.2mA@±16.5V |
| Specification | Value |
|---|---|
| Maximum Turn-Off Time | 180ns@12V |
| Maximum Turn-On Time | 240ns@12V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Screening Level | Industrial |
| Pin_Count | 28 |
| Supplier_Package | SSOP |
| Multiplexer Architecture | 16:1 |
| Product Width | 5.3mm |
| Product Height | 1.75mm |
| Product Length | 10.2mm |
| Product Type | Analog Switch Multiplexer |
| Chip Enable Signals | Yes |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product