null
Analog Switch Quad Single Pole, Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$2.15
| # of Unit |
Price |
| 1+ |
$2.15 |
| 10+ |
$1.99 |
| 100+ |
$1.89 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | ADG441 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Power Supply Type | Single|Dual |
| Typical Single Supply Voltage | 12V |
| Maximum Single Supply Voltage | 25V |
| Typical Dual Supply Voltage | ±15V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Switch |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 110Ohm@10.8V |
| Maximum Power Dissipation | 600mW |
| Configuration | Quad SPST |
| Maximum Supply Current | 0.08mA@±16.5V@-40C to 85C |
| Maximum Turn-Off Time | 60ns@12V |
| Maximum Turn-On Time | 150ns@12V |
| Specification |
Value |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Screening Level | Industrial |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 10mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Switch Architecture | SPST |
| Chip Enable Signals | No |
| Input Signal Type | Single |
| Polarity | Inverting |
| Output Signal Type | Single |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.