Analog Multiplexer Single 8:1 5.5 Volt 16-Pin TSSOP
| Jameco Part no. 1799221 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADG708CRUZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
8-CHANNEL, SINGLE ENDED MULTIPLEXER, PDSO16
IC,ADG708CRUZ,8-CHANNEL MUX
V
Report a problem
Suggest a product
IC,ADG708CRUZ,8-CHANNEL MUX
V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADG708 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 1.8V |
| Typical Single Supply Voltage | 3V|5V |
| Maximum Single Supply Voltage | 5.5V |
| Typical Dual Supply Voltage | ±2.5V |
| Type | Analog Multiplexer |
| Typical Supply Current | 0.000001mA@5.5V |
| Maximum Frequency (25°C) @ Vcc | 55MHz(Typ)@2.5V|55MHz(Typ)@5V |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 11Ohm@3V |
| Maximum Power Dissipation | 432mW |
| Maximum Propagation Delay Bus to Bus | 14ns(Typ)@5V/18ns(Typ)@3V/14ns(Typ)@±2.5V |
| Propagation Delay Test Condition | 35pF |
| Configuration | Single 8:1 |
| Specification | Value |
|---|---|
| Maximum Supply Current | 0.001mA@5.5V@-40C to 85C |
| Maximum Turn-Off Time | 8ns(Typ)@3V |
| Maximum Turn-On Time | 18ns(Typ)@3V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Screening Level | Industrial |
| Pin_Count | 16 |
| Supplier_Package | TSSOP |
| Multiplexer Architecture | 8:1 |
| Product Width | 4.4mm |
| Product Height | 1.05mm(Max) |
| Product Length | 5mm |
| Product Type | Analog Switch Multiplexer |
| Chip Enable Signals | Yes |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product