null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Double Throw 5.5 Volt 20-Pin TSSOP

ADG734BRUZ: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1799555
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG734BRUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.35
100+ $3.15
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C. ANALOG 1QUAD SINGLE POLE DOUBLE THROW


IC,ADG734BRUZ,1QUAD SPDT


Report a problem
Suggest a product
Specification Value
FamilyADG734
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Typical Dual Supply Voltage±2.5V
TypeAnalog Switch
Typical Supply Current0.000001mA@5.5V
Maximum Frequency (25°C) @ Vcc160MHz(Typ)@5V|160MHz(Typ)@3V|200MHz(Typ)@±2.5V
Maximum High Level Output Current30mA
Maximum On Resistance11Ohm@3V
ConfigurationQuad SPDT
Maximum Supply Current0.001mA@5.5V@-40C to 85C
Maximum Turn-Off Time10ns(Typ)@±2.5V
Specification Value
Maximum Turn-On Time28ns(Typ)@3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length6.5mm
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.