Analog Multiplexer Quad 2:1 16-Pin QSOP
Image is representative only
| Jameco Part no. 1799766 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADG794BRQZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
QUAD 2-CHANNEL, AUDIO/VIDEO SWITCHING, PDSO16
IC,ADG794BRQZ,LOW VOLTAGE, 300
MHZ QUAD 2:1
Report a problem
Suggest a product
IC,ADG794BRQZ,LOW VOLTAGE, 300
MHZ QUAD 2:1
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADG794 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V|5V |
| Type | Analog Multiplexer |
| Typical Supply Current | 0.000001mA@5.5V |
| Maximum Frequency (25°C) @ Vcc | 300MHz(Typ)@5V|300MHz(Typ)@3V |
| Maximum High Level Output Current | 100mA |
| Maximum On Resistance | 9.5Ohm@3V |
| Maximum Power Dissipation | 566mW |
| Configuration | Quad 2:1 |
| Maximum Supply Current | 0.001mA@5.5V@-40C to 85C |
| Maximum Turn-Off Time | 6ns(Typ)@3V |
| Maximum Turn-On Time | 10ns(Typ)@3V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Screening Level | Industrial |
| Pin_Count | 16 |
| Supplier_Package | QSOP |
| Multiplexer Architecture | 2:1 |
| Product Width | 3.91mm(Max) |
| Product Height | 1.65mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Chip Enable Signals | Yes |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
Report a problem
Suggest a product