null
RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$2.69
| # of Unit |
Price |
| 1+ |
$2.69 |
| 10+ |
$2.55 |
| 100+ |
$2.39 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| JESD-97 Code | e3 |
| Terminal Finish | MATTE TIN |
| CAGE Code | 24355, 34041 |
| Specification |
Value |
| Characteristic Impedance (ohm) | 50 |
| Construction | COMPONENT |
| Operating Frequency-Max (MHz) | 2000 |
| Operating Frequency-Min (MHz) | 0 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.