null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> MPU, Supervisory Circuits

Processor Supervisor 4.62 Volt4.37 Volt 500uA 8-Pin PDIP

ADM1232ANZ: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1800309
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADM1232ANZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.95

# of Unit Price
5+ $1.95
25+ $1.83
50+ $1.71
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C. ANALOG RESET GENERATOR I.C.


IC,ADM1232ANZ,RESET GENERATOR
I.C.

Report a problem
Suggest a product
Specification Value
FamilyADM1232
Maximum Power Dissipation1000mW
Maximum Reset Active Time1000ms
Maximum Supply Current500uA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Reset Threshold Voltage4.5V|4.25V
Maximum Reset Threshold Voltage4.74V|4.49V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Number of Supervisors2
Screening LevelIndustrial
MountingThrough Hole
Specification Value
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeProcessor Supervisory
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetYes
Output DriverActive High|Active Low|Open Drain|Push-Pull
Power Fail DetectionNo
Watchdog TimerYes
Monitored Voltage4.62V|4.37V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.