Processor Supervisor 4.65 Volt 250uA 8-Pin PDIP
Image is representative only
| Jameco Part no. 1802806 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADM707ANZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8
IC,ADM707ANZ,RESET GENERATOR I
.C.
Report a problem
Suggest a product
IC,ADM707ANZ,RESET GENERATOR I
.C.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADM707 |
| Maximum Power Dissipation | 727mW |
| Maximum Reset Active Time | 280ms |
| Maximum Supply Current | 250uA |
| Minimum Operating Supply Voltage | 1V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Reset Threshold Voltage | 4.5V |
| Maximum Reset Threshold Voltage | 4.75V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Number of Supervisors | 1 |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Specification | Value |
|---|---|
| Supplier_Package | PDIP |
| Product Width | 7.24mm |
| Product Height | 3.43mm |
| Product Length | 9.27mm |
| Product Type | Processor Supervisory |
| Battery Backup Switching | No |
| Chip Enable Signals | No |
| Manual Reset | Yes |
| Output Driver | Active High|Active Low|Push-Pull |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Monitored Voltage | 4.65V |
Report a problem
Suggest a product