null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 16-Bit 20MHz 20MIPS 68-Pin PLCC

ADSP-2105BP-80: ANALOG DEVICES, INC. View Larger Image
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1804123
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-2105BP-80
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$35.09

# of Unit Price
1+ $35.09
10+ $32.95
100+ $30.99
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

24-BIT, 20 MHz, OTHER DSP, PQCC68


IC,ADSP-2105BP-80,16-BIT 20MHZ
MICROCOMPUTER

Report a problem
Suggest a product
Specification Value
FamilyADSP-2105
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count68
Supplier_PackagePLCC
Data Bus Width16Bit
Specification Value
Product Width24.23mm(Max)
Product Height4.45mm(Max)
Product Length24.23mm(Max)
Product TypeDSP
Device Input Clock Speed20MHz
Device Million Instructions per Second20MIPS
Instruction Set ArchitectureEnhanced Harvard
Maximum Speed20MHz
Numeric and Arithmetic FormatFixed-Point
RAM Size1.5KB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.