Digital Signal Processing Fixed Point 16-Bit 20MHz 20MIPS 68-Pin PLCC
| Jameco Part no. 1804131 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADSP-2105BPZ-80 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
24-BIT, 20 MHz, OTHER DSP, PQCC68
IC,ADSP-2105BPZ-80,16-BIT,20MH
Z MICROCOMPUTER
Report a problem
Suggest a product
IC,ADSP-2105BPZ-80,16-BIT,20MH
Z MICROCOMPUTER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADSP-2105 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 68 |
| Supplier_Package | PLCC |
| Data Bus Width | 16Bit |
| Specification | Value |
|---|---|
| Product Width | 24.23mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 24.23mm(Max) |
| Product Type | DSP |
| Device Input Clock Speed | 20MHz |
| Device Million Instructions per Second | 20MIPS |
| Instruction Set Architecture | Enhanced Harvard |
| Maximum Speed | 20MHz |
| Numeric and Arithmetic Format | Fixed-Point |
| RAM Size | 1.5KB |
Report a problem
Suggest a product