Digital Signal Processing Fixed Point 16-Bit 33.3MHz 33.3MIPS 128-Pin MQFP
Image is representative only
| Jameco Part no. 1804297 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADSP-2181BSZ-133 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
24-BIT, 16.67 MHz, OTHER DSP, PQFP128
IC,ADSP-2181BSZ-133,DSP W/LARG
E RAM, 33MIPS, I GRD
Report a problem
Suggest a product
IC,ADSP-2181BSZ-133,DSP W/LARG
E RAM, 33MIPS, I GRD
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADSP-2181 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Pin_Count | 128 |
| Supplier_Package | MQFP |
| Data Bus Width | 16Bit |
| Product Width | 28mm |
| Specification | Value |
|---|---|
| Product Height | 3.4mm |
| Product Length | 28mm |
| Product Type | DSP |
| Device Input Clock Speed | 33.3MHz |
| Device Million Instructions per Second | 33.3MIPS |
| Instruction Set Architecture | Enhanced Harvard |
| Maximum Speed | 33.3MHz |
| Numeric and Arithmetic Format | Fixed-Point |
| RAM Size | 80KB |
Report a problem
Suggest a product