null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 16-Bit 40MHz 40MIPS 100-Pin LQFP

ADSP-2184BSTZ-160: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1804342
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-2184BSTZ-160
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.39

# of Unit Price
1+ $24.39
10+ $22.85
100+ $21.55
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

24-BIT, 40 MHz, OTHER DSP, PQFP100


IC,ADSP-2184BSTZ-160,5V 16BIT
DSP 40MIPS,4K WORDS P

Report a problem
Suggest a product
Specification Value
FamilyADSP-2184
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count100
Supplier_PackageLQFP
Data Bus Width16Bit
Specification Value
Product Width14mm
Product Height1.45mm(Max)
Product Length14mm
Product TypeDSP
Device Input Clock Speed40MHz
Device Million Instructions per Second40MIPS
Maximum Speed40MHz
Numeric and Arithmetic FormatFixed-Point
RAM Size20KB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.