null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 16-Bit 80MHz 80MIPS 100-Pin LQFP

ADSP-2186NKSTZ-320: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1804457
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-2186NKSTZ-320
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.75

# of Unit Price
1+ $20.75
10+ $19.45
100+ $18.29
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

24-BIT, 40 MHz, OTHER DSP, PQFP100


IC,ADSP-2186NKSTZ-320,8K PM/8K
DM RAM,16-BIT, 80 MIP

Report a problem
Suggest a product
Specification Value
FamilyADSP-2186N
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V|2.5V|3.3V
Maximum Operating Supply Voltage1.89V|3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageLQFP
Data Bus Width16Bit
Specification Value
Product Width14mm
Product Height1.45mm(Max)
Product Length14mm
Product TypeDSP
Device Input Clock Speed80MHz
Device Million Instructions per Second80MIPS
Maximum Speed80MHz
Numeric and Arithmetic FormatFixed-Point
RAM Size40KB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.