null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA

ADSP-BF532SBBCZ400: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1804545
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-BF532SBBCZ400
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$29.09

# of Unit Price
1+ $29.09
10+ $27.25
100+ $25.65
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

16-BIT, 40 MHz, OTHER DSP, PBGA160


IC,ADSP-BF532SBBCZ400,DUAL MAC
16-BIT400MHZ, 84KB SRA

Report a problem
Suggest a product
Specification Value
FamilyADSP-BF532
Minimum Operating Supply Voltage0.8V|1.75V
Typical Operating Supply Voltage1.2V|1.8V|2.5V|3.3V
Maximum Operating Supply Voltage1.32V|3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count160
Supplier_PackageCSP-BGA
Data Bus Width16Bit
Specification Value
Product Width12mm
Product Height1.21mm
Product Length12mm
Product TypeDSP
Device Input Clock Speed400MHz
Device Million Instructions per Second400MIPS
Instruction Set ArchitectureModified Harvard
Maximum Speed400MHz
Numeric and Arithmetic FormatFixed-Point


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.