null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing Fixed Point 16-Bit 500MHz 500MIPS 160-Pin CSP-BGA

ADSP-BF533SBBCZ500: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 1804561
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-BF533SBBCZ500
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$33.45

# of Unit Price
1+ $33.45
10+ $31.39
100+ $29.55
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

16-BIT, 40 MHz, OTHER DSP, PBGA160


IC,ADSP-BF533SBBCZ500,DUAL MAC
16-BIT500MHZ,148KB SRA

Report a problem
Suggest a product
Specification Value
FamilyADSP-BF533
Minimum Operating Supply Voltage0.8V|1.75V
Typical Operating Supply Voltage1.2V|1.8V|2.5V|3.3V
Maximum Operating Supply Voltage1.32V|3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count160
Supplier_PackageCSP-BGA
Data Bus Width16Bit
Specification Value
Product Width12mm
Product Height1.21mm
Product Length12mm
Product TypeDSP
Device Input Clock Speed500MHz
Device Million Instructions per Second500MIPS
Instruction Set ArchitectureModified Harvard
Maximum Speed500MHz
Numeric and Arithmetic FormatFixed-Point


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.