IC,ADUM1201BRZ,DUAL-CHANNEL DI
GITAL ISOLATORS
Image is representative only
| Jameco Part no. 1805118 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | ADUM1201BRZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
I.C. ANALOG DUAL-CHANNEL DIGITAL ISOLATORS
IC,ADUM1201BRZ,DUAL-CHANNEL DI
GITAL ISOLATORS
Report a problem
Suggest a product
IC,ADUM1201BRZ,DUAL-CHANNEL DI
GITAL ISOLATORS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Package Shape | RECTANGULAR |
| Package Style | SMALL OUTLINE |
| Package Body Material | PLASTIC/EPOXY |
| Operating Temperature-Max (Cel) | 105 |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | TIN |
| Terminal Form | GULL WING |
| Number of Functions | 2 |
| Moisture Sensitivity Level | 1 |
| Peak Reflow Temperature (Cel) | 260 |
| Length (mm) | 4.9 |
| Width (mm) | 3.9 |
| JESD-30 Code | R-PDSO-G8 |
| Surface Mount | YES |
| Specification | Value |
|---|---|
| JESD-97 Code | e3 |
| Technology | CMOS |
| CAGE Code | 24355, 34041 |
| RoHS Compliant | YES |
| Additional Feature | ALSO OPERATES WITH 3V/5V SUPPLIES AT BOTH SUPPLY TERMINALS |
| Seated Height-Max (mm) | 1.75 |
| Terminal Position | DUAL |
| Interface Circuit Type | INTERFACE CIRCUIT |
| Supply Voltage1-Max (Vsup) (V) | 5.5 |
| Supply Voltage1-Min (Vsup) (V) | 2.7 |
| Supply Voltage1-Nom (Vsup) (V) | 3 |
| Terminal Pitch (mm) | 1.27 |
| Number of Terminals | 8 |
| Package Code | SOP |
Report a problem
Suggest a product