null
SERIAL DIGITAL OUTPUT THERMOME
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$7.99
| # of Unit |
Price |
| 1+ |
$7.99 |
| 10+ |
$7.59 |
| 100+ |
$6.89 |
- Availability:Ship 6 Wks ARO
| Specification |
Value |
| Number of Bits | 12 |
| Housing | PLASTIC |
| Mounting Feature | SURFACE MOUNT |
| Package Shape/Style | RECTANGULAR |
| CAGE Code | 24355, 34041 |
| Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE |
| Output Interface Type | 1-WIRE INTERFACE |
| Switch/Digital Output Temperature Sensor Type | SERIAL |
| Specification |
Value |
| Body Breadth (mm) | 3.9 |
| Accuracy-Max (Cel) | 1.50 |
| Termination Type | SOLDER |
| Operating Current (mA) | 1.3 |
| Body Height (mm) | 1.55 |
| Body Length or Diameter (mm) | 4.9 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.