DC Fan Ball 24 Volt 0.158A 3.8W 6900RPM 36CFM 44dB Flange Mount
| Jameco Part no. 1809848 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | PMD2406PTB1-A |
| Catalog 132 , page 90 |
- Data Sheet (current) [1359 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 220mA
- Air Flow: 35.8 CFM
- Noise: 48.8 dBA
- Size: 60 x 60 x 25mm
- Connection Leads: 12" length
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.54inH2O |
| Nominal Speed | 6900RPM |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 60 x 60 x 25 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 35.8 |
| Bearings | Ball |
| Line Current | 0.22 |
| Power Rating | 5.3 |
| Noise Level | 48.8 |
| Family | PMD |
| Category | DC Fan |
Report a problem
Suggest a product