DC Fan Sleeve 24 Volt 0.3A 7.2W 3100RPM 119CFM 45dB Flange Mount
| Jameco Part no. 1809910 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KD2412PMSX-6A |
| Catalog 132 , page 91 |
- Data Sheet (current) [903 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 24VDC
- Current: 300mA
- Air Flow: 119 CFM
- Noise: 45 dBA
- Size: 120 x 120 x 38mm
- Connection leads: 12" length
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Fan Rotation | Clockwise |
| Maximum Pressure | 0.32inH2O |
| Nominal Speed | 3100RPM |
| Housing Material | Polybutylene Terephthalate |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 119 |
| Bearings | Sleeve |
| Line Current | 0.3 |
| Power Rating | 7.2 |
| Noise Level | 45 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product