FAN,5VDC,15.2 CFM,60X60X15,1.2W,BALL BEARINGS,12 INCH LEADS,UL/CE/TUV/CUL,
| Jameco Part no. 1809944 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KD0506PHB3 |
| Catalog 132 , page 87 |
- Data Sheet (current) [934 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 5VDC
- Current: 240mA
- Air Flow: 15.2 CFM
- Noise: 26.5 dBA
- Size: 60 x 60 x 15mm
- Connection Leads: 12"
- Agency Approvals: UL/CE/CUL/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 5 |
| Product Type | DC Fan |
| Family | KD |
| Size (WxHxD mm) | 60 x 60 x 15 |
| Air Flow (CFM) | 15.2 |
| Bearing Type | Ball |
| Specification | Value |
|---|---|
| Current (mA) | 240 |
| Power (Watts) | 1.2 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise (dBA) | 26.5 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product