null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Electromechanical Relay Single Pole, Single Throw NO 40A 12 Volt 80Ohm Through Hole

LD1A-12BP: RAYEX ELECTRONICS CO. View Larger Image
Image is representative only
RAYEX ELECTRONICS CO.
Jameco Part no. 1810179
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LD1A-12BP
  RoHS compliant
Catalog 132 , page 74
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
50+ $1.75
100+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • PCB terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Relay ConstructionNon-Latching
    Coil Current150mA
    Coil Resistance80Ohm
    Contact ArrangementSPST-NO
    DC Coil Voltage12V
    Coil Voltage (V)12
    Maximum Pick-Up Voltage7.8VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Termination StylePC Pin
    Specification Value
    Pin Count4
    Package TypePlastic Cover
    Product Depth28mm
    Product Length28mm
    Product TypeElectromechanical Relay
    Additional FeaturePCB TERMINALS,ENCLOSED STYLE,40A,90OHM COIL
    Relay TypeSPST-NO
    Voltage12VDC
    Maximum Current Rating40A
    Coil Resistance (ohms)80
    FamilyLD
    TypeGeneral Purpose Relay


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.