null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Electromechanical Switch Door Switch Single Pole Double Throw 10A

1DM401: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1815658
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. 1DM401
  RoHS compliant
Catalog 281 , page 122
Pricing & Availability

$6.19

# of Unit Price
1+ $6.19
10+ $5.89
100+ $5.35
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Snap-in Panel Mount SPDT Switch


Features:

  • Action: Pull-to-Cheat (operates normally as a momentary action switch, but pulling the plunger beyond the normal free position maintains the ON position)
  • Circuitry: SPDT
  • Plunger type: Finger grip
  • Plunger color: White
  • UL and CSA rating: 10A, 1/2HP
  • 125, 250, 277VAC voltage rating
  • Attractive, rugged snap-in panel mount design - easy installation
  • Quick-connect terminals
  • Expected mechanical life: 1 million operations, 95% survival
  • Temperature range: -35° to +180°F (-37° to 82°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.