null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle SP Lever Screw 20A 230VAC 250 Volt Panel Mount

1NT1-2: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1815906
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. 1NT1-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 78
Pricing & Availability

$21.65

# of Unit Price
1+ $21.65
10+ $20.29
100+ $19.09
  • Availability:Ship  5 Days ARO 
+ Add to my favorites

 Add to cart

SEALED OI-SE SWITCH


SEALED OI-SE SWITCH


Report a problem
Suggest a product
Specification Value
FamilyNT
Actuator Length17.3mm
Body OrientationStraight
Maximum Current Rating20A@28VDC
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Pole Throw ConfigurationSP
Product Height58.7mm
Thread Size15/32-32
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature71°C
MountingPanel Mount
Product TypeSwitch Toggle
Product Length28.6mm
Product Depth15.7mm
Terminal TypeScrew
Maximum AC Voltage Rating230V
Actuator StyleLever
Maximum DC Voltage Rating250V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.