null
Switch Snap Action Single Pole, Double Throw Pin Plunger Solder 5A 250VAC 1.39N Screw Mount
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$8.59
| # of Unit |
Price |
| 1+ |
$8.59 |
| 10+ |
$8.15 |
| 100+ |
$7.45 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | SM |
| Release Force | 0.28N |
| Body Orientation | Straight |
| Contact Material | Silver |
| Housing Material | Phenolic |
| Terminal Type | Solder |
| Minimum Operating Temperature | -53°C |
| Maximum Operating Temperature | 121°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.1mm |
| Maximum Pre-Travel | 0.76mm |
| Minimum Over-Travel | 0.13mm |
| Specification |
Value |
| Product Depth | 6.35mm |
| Actuator Style | Pin Plunger |
| Product Length | 20.3mm |
| Product Weight | 2.72g |
| Product Type | Switch Snap Action |
| Product Height | 12.7mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 5A |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 1.39N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.