null
Switch Snap Action N.O./N.C. Pin Plunger Screw 7A 1.39N Screw Mount
Pricing & Availability
$14.25
| # of Unit |
Price |
| 1+ |
$14.25 |
| 10+ |
$13.55 |
| 100+ |
$12.35 |
- Availability:Ship 2 Wks ARO
| Specification |
Value |
| Family | SX |
| Release Force | 0.28N |
| Mechanical Life | 1000000 |
| Base Material | Phenolic |
| Body Orientation | Straight |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Screw |
| Minimum Operating Temperature | -54°C |
| Maximum Operating Temperature | 121°C |
| Mounting | Screw Mount |
| Specification |
Value |
| Maximum Pre-Travel | 0.51mm |
| Minimum Over-Travel | 0.1mm |
| Product Depth | 5.1mm |
| Actuator Style | Pin Plunger |
| Product Length | 12.7mm |
| Product Type | Switch Snap Action |
| Product Height | 12.73mm |
| Maximum Current Rating | 7A |
| Operating Force | 1.39N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.