null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle N.O./N.C. Single Pole, Double Throw Toggle Screw 15A 230VAC 250 Volt Panel Mount

1TL1-7: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1816159
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. 1TL1-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.59

# of Unit Price
1+ $17.59
10+ $16.49
100+ $15.55
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

SEALED OI-SE SWITCH,MS24523-27


MS24523-27


Report a problem
Suggest a product
Specification Value
Switch ConfigurationN.O./N.C.
FamilyTL
Actuator Length26.7mm
Body OrientationStraight
Maximum Current Rating15A@115VAC 28VDC
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Pole Throw ConfigurationSPDT
Thread Size15/32-32
Minimum Operating Temperature-65°C
Specification Value
Maximum Operating Temperature71°C
MountingPanel Mount
Product TypeSwitch Toggle
Product Length28.4mm
Product Depth15.7mm
Terminal TypeScrew
Maximum AC Voltage Rating230V
Actuator StyleToggle
Maximum DC Voltage Rating250V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.