null
Pressure Sensor 0Psi to 30Psi Gage 4-Pin
Pricing & Availability
$31.39
| # of Unit |
Price |
| 1+ |
$31.39 |
| 10+ |
$29.45 |
| 100+ |
$27.69 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 24PCDFB6G |
| Mounting | Screw |
| Pin_Count | 4 |
| Product Width | 20.4mm |
| Product Type | Pressure Sensor |
| Device Pressure Type | Gage |
| Specification |
Value |
| Maximum Overload Pressure | 60Psi |
| Typical Operating Supply Voltage | 10V |
| Maximum Operating Supply Voltage | 12V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.