null
FORCE/LEGACY PRESSURE
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$29.15
| # of Unit |
Price |
| 1+ |
$29.15 |
| 10+ |
$27.35 |
| 100+ |
$25.75 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 26PCCFB6G |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Product Type | Pressure Sensor |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45Psi |
| Specification |
Value |
| Typical Operating Supply Voltage | 10V |
| Maximum Operating Supply Voltage | 16V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.