null
DC Fan Ball 12 Volt 0.23A 2.76W 3000RPM 32.8CFM 34dB Flange Mount
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$12.35
| # of Unit |
Price |
| 1+ |
$12.35 |
| 10+ |
$11.75 |
| 100+ |
$10.69 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Voltage Rating | 12 |
| Fan Rotation | Normal |
| Maximum Pressure | 30Pa |
| Nominal Speed | 3000RPM |
| Operating Input Voltage Range | 6V to 13V |
| Housing Material | Plastic |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 80 |
| Specification |
Value |
| Maximum Operating Temperature | 50°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 32.8 |
| Bearings | Ball |
| Line Current | 0.23 |
| Power Rating | 2.76 |
| Noise Level | 34 |
| Family | 3106KL |
| Category | DC Fan |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.