null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Straight Lever Quick Connect/Solder 5A 0.15N Screw Mount

311SM3-T: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1818200
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. 311SM3-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.85

# of Unit Price
1+ $7.85
10+ $7.45
100+ $6.79
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SUBMINIATURE BASIC SWITCH


SUBMINIATURE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilySM
Release Force0.02N
Mechanical Life10000000
Base MaterialPhenolic
Body OrientationStraight
Contact MaterialSilver
Switch ConfigurationN.O./N.C.
Terminal TypeQuick Connect|Solder
Minimum Operating Temperature-54°C
Maximum Operating Temperature85°C
MountingScrew Mount
Specification Value
Maximum Movement Differential2.8mm
Maximum Pre-Travel7.87mm
Minimum Over-Travel1.45mm
Product Depth6.4mm
Actuator StyleStraight Lever
Product Length59.65mm
Product TypeSwitch Snap Action
Product Height15mm
Maximum Current Rating5A
Operating Force0.15N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.