null
Switch Snap Action N.O./N.C. Roller Lever Quick Connect/Solder 5A 0.31N Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$7.45
| # of Unit |
Price |
| 1+ |
$7.45 |
| 10+ |
$7.05 |
| 100+ |
$6.45 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | SM |
| Release Force | 0.05N |
| Mechanical Life | 10000000 |
| Base Material | Phenolic |
| Body Orientation | Straight |
| Contact Material | Silver |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Quick Connect|Solder |
| Minimum Operating Temperature | -54°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Specification |
Value |
| Maximum Movement Differential | 0.69mm |
| Maximum Pre-Travel | 3.05mm |
| Minimum Over-Travel | 0.66mm |
| Product Depth | 6.4mm |
| Actuator Style | Roller Lever |
| Product Length | 30.65mm |
| Product Type | Switch Snap Action |
| Product Height | 16.9mm |
| Maximum Current Rating | 5A |
| Operating Force | 0.31N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.