null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Measurement

DC VOLTAGE MONITOR KIT

VM-2: ELECTRONIC RAINBOW View Larger Image
Image is representative only
ELECTRONIC RAINBOW
Jameco Part no. 181833
Manufacturer ELECTRONIC RAINBOW
Manufacturer no. VM-2
Catalog 132 , page 157
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC VOLTAGE MONITOR KIT WITH 7 LEDs

Monitor the status of your batteries with this kit, so that you know exactly how much power is left inside.

Features:
  • 7 LEDs to monitor 12VDC in 1V, 1/2V, or 1/4V steps
  • Can also be built to monitor 8V or 5V in 1/4V steps
  • Great for boats, motor homes, model planes, or race car Ni-Cd batteries
  • All parts and instructions included
  • Size: 1.3" x 2.7"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.