null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

AC Fan Ball 115 Volt 0.190A/0.16A 14W/11W 50Hz/60Hz 2300RPM/2700RPM 63.5CFM/70.6CFM 34dB/38dB Flange Mount

4710PS-12T-B30-A00: NMB TECHNOLOGIES View Larger Image
Image is representative only
NMB TECHNOLOGIES
Jameco Part no. 1819376
Manufacturer NMB TECHNOLOGIES
Manufacturer no. 4710PS-12T-B30-A00
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 190mA
  • Air Flow: 70.6 CFM
  • Noise: 38 dBA
  • Size: 120 x 120 x 25mm
  • Connection: Terminals
  • Agency Approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115
Fan RotationReverse
Maximum Pressure41.1Pa
Nominal Speed2300RPM|2700RPM
Housing MaterialAluminum
Operating Frequency50Hz|60Hz
TerminationTerminals
MountingFlange Mount
Minimum Operating Temperature-10°C
Size (WxHxD mm)120 120 x 25
Specification Value
Maximum Operating Temperature70°C
Product TypeBlowers and Fans
Maximum Airflow70.6
BearingsBall
Line Current0.19
Power Rating11
Noise Level38
Family4710PS
CategoryAC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.