Compact Magnetic Sensor, Flange Mount
| Jameco Part no. 1822209 | |
|---|---|
| Manufacturer | HAMLIN BREED ELECTRONICS |
| Manufacturer no. | 57140-000 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [164 KB ]
HAMLIN - 57140-000 - Magnetic Sensor
- Magnetic Sensor
- For Use With: 59140 Series Magnetic Sensors
- Peak Reflow Compatible (260° C):Yes
- Sensor Input: Magnetic
- Leaded Process Compatible: Yes
- Accessory Type: Actuator
- Features: Mini Flange Mount
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 57140-00 |
| Product Height | 6mm |
| Product Length | 23mm |
| Product Type | Sensor Misc |
| Category | Position Sensor |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 105°C |
| Mounting | Screw |
| Pin_Count | 2 |
| Product Width | 14mm |
Report a problem
Suggest a product