null
Temperature Flange Mount Sensor 2-Pin
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$3.75
| # of Unit |
Price |
| 1+ |
$3.75 |
| 10+ |
$3.55 |
| 100+ |
$3.25 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 59135-010 |
| Product Height | 28.57mm |
| Product Length | 19.05mm |
| Product Type | Sensor Misc |
| Category | Temperature Flange Mount Sensor |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 105°C |
| Mounting | Screw |
| Pin_Count | 2 |
| Product Width | 6.35mm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.