null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Magnetic Sensors 2-Pin

59140-010: HAMLIN BREED ELECTRONICS View Larger Image
Image is representative only
HAMLIN BREED ELECTRONICS
Jameco Part no. 1822541
Manufacturer HAMLIN BREED ELECTRONICS
Manufacturer no. 59140-010
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.19

# of Unit Price
1+ $2.19
10+ $2.09
100+ $1.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

HAMLIN - 59140-010 - Magnetic Sensor

  • Magnetic Sensor
  • For use with: 57140 Series Magnetic Sensors
  • Supply Current: 1.2A
  • Operating Temperature Range: -40°C to +105°C
  • Must Operate Distance: 0.175"
  • Circuitry: SPST-NO
  • Breakdown Voltage Min: 250VDC
  • No. of Switch Positions: 1
  • Must Release Distance: 0.8"


Report a problem
Suggest a product
Specification Value
Family59140-010
Product TypeSensor Misc
CategoryMagnetic Sensors
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature105°C
MountingScrew
Pin_Count2


Report a problem
Suggest a product

RELATED PRODUCTS

POSITION TRANSDUCERS/MLT (PBP)

Buy Now  $261.59


REPLACES LUPA-300-M-2

Buy Now  $365.09


Copyright ©2002 - 2013 Jameco. All Rights Reserved.