null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lasers >> Laser Diodes

LASER DIODE 650nM,5mW,3VDC,CLASS IIIA LASER PRODUCT

ULD-6556: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 182932
Manufacturer   JAMECO VALUEPRO
Manufacturer no. ULD-6556
Catalog 132 , page 26
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.45
25+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Laser Diode

Features:
  • Optical output: 5mW
  • Input: 2.6V @ 30mA
  • Output wavelength: 655nm
  • Beam divergence: 11° from center
  • Laser class: IIIA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.