null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

LED,BLUE,WTR CLR,T1-3/4
470nm 3.6Vf 3000mcd V/A25

MCDL-5013UBC-TL: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 183222
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MCDL-5013UBC-TL
  RoHS compliant
Catalog 121 , page 26
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.25
100+ $1.09
1000+ $0.99
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

BLUE T1-3/4 LED


Features:
  • Lens: Water clear
  • Peak wavelength: 470nm
  • Forward voltage @ 20mA: 3.2V min. to 4.3V max.
  • Luminous intensity @ 20mA: 2000mcd to 3500mcd
  • Viewing angle: 25°
  • Power dissipation: 200mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
  • Specification Value
    Number of Terminals2
    ShapeROUND


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.