null
Flow Sensor Mass 6-Pin
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$133.95
| # of Unit |
Price |
| 1+ |
$133.95 |
| 10+ |
$125.85 |
| 100+ |
$116.95 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Minimum Operating Supply Voltage | 8V |
| Minimum Operating Temperature | -25°C |
| Mounting | Through Hole |
| Pin_Count | 6 |
| Product Height | 31.5mm |
| Product Length | 30.48mm |
| Product Type | Flow Sensor |
| Specification |
Value |
| Product Width | 15.49mm |
| Sensor Type | Mass |
| Typical Operating Supply Voltage | 10V |
| Maximum Operating Pressure | 25Psi |
| Family | AWM2100 |
| Flow Range | -200SCCM to 200SCCM |
| Maximum Operating Supply Voltage | 15V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.