null
Switch Snap Action N.O./N.C. Single Pole, Double Throw Plunger Screw 20A 250VAC Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$14.39
| # of Unit |
Price |
| 1+ |
$14.39 |
| 10+ |
$13.69 |
| 100+ |
$12.45 |
- Availability:Ship 2 Wks ARO
| Specification |
Value |
| Family | BA |
| Body Orientation | Straight |
| Contact Material | Silver |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Screw |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Specification |
Value |
| Product Depth | 17.5mm |
| Actuator Style | Plunger |
| Product Length | 49.3mm |
| Product Type | Switch Snap Action |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 20A |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.