null
Switch Snap Action Single Pole, Double Throw Lever Screw 20A 480VAC 250 Volt 0.7N Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$14.59
| # of Unit |
Price |
| 1+ |
$14.59 |
| 10+ |
$13.89 |
| 100+ |
$12.65 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | BA-2RV-A4 |
| Release Force | 0.14N |
| Body Orientation | Straight |
| Terminal Type | Screw |
| Mounting | Screw Mount |
| Maximum Movement Differential | 2.77mm |
| Maximum Pre-Travel | 15.88mm |
| Minimum Over-Travel | 1.98mm |
| Product Depth | 17.45mm |
| Specification |
Value |
| Actuator Style | Lever |
| Product Length | 76.78mm |
| Product Type | Switch Snap Action |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 20A@480VAC |
| Maximum AC Voltage Rating | 480V |
| Maximum DC Voltage Rating | 250V |
| Operating Force | 0.7N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.