null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Plunger Screw 25A 250VAC 6.12N Screw Mount

BE-2RB-A4: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1844467
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. BE-2RB-A4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.69

# of Unit Price
1+ $14.69
10+ $13.95
100+ $12.69
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

LARGE BASIC SWITCH


LARGE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyBE-2RB-A4
Release Force2.78N
Actuator MaterialStainless Steel
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Maximum Movement Differential0.19mm
Maximum Pre-Travel1.27mm
Minimum Over-Travel2.39mm
Specification Value
Product Depth17.45mm
Actuator StylePlunger
Product Length50.55mm
Product Weight29.03g
Product TypeSwitch Snap Action
Pole Throw ConfigurationSPDT
Maximum Current Rating25A@250VAC
Maximum AC Voltage Rating250V
Operating Force6.12N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.