null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Electromechanical Relay, Single Pole, Double Throw, 0.5A@125VAC/1A@24VDC, 960Ohm Through Hole

G5V-1-DC12: OMRON ELECTRONICS
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 184461
Manufacturer OMRON ELECTRONICS
Manufacturer no. G5V-1-DC12
  RoHS compliant
Catalog 132 , page 73
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.29
50+ $2.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 960Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 0.5A/1A
  • Size: 0.50"L x 0.30"W x 0.40"H
  • 6-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    Product Height0.4
    FamilyG5V-1
    Power/Signal Relay TypePOWER/SIGNAL RELAY
    Relay FunctionSPDT
    TypeSignal Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating30W/62.5VA
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-30
    DC Coil Voltage12
    Coil Current12.5mA
    Coil Resistance960Ohm
    Maximum Pick-Up Voltage9.6VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver/Gold
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Coil Resistance (ohm)960
    Body Height (mm)10
    Termination StylePC Pin
    Body Length (mm)12.5
    Package TypeDIP
    Operate Time (ms)10
    Specification Value
    Product TypeElectromechanical Relay
    Release Time (ms)10
    Termination TypeSOLDER
    Maximum Current Rating1
    Body Breadth (mm)7.5
    Coil Current(DC)-Max (A)0.013
    Coil Operate Voltage(DC) (V)9.6
    Coil Power (mW)150
    Coil Release Voltage(DC) (V)1.2
    Coil Voltage(DC)-Max (V)12
    Contact Current(AC)-Max (A)0.5
    Contact Current(DC)-Max (A)1
    Maximum AC Voltage Rating125
    Contact Voltage(AC)-Max (V)125
    Contact Voltage(DC)-Max (V)30
    CAGE Code5N615
    Manufacturer SeriesG5V-1
    Reference StandardCSA; UL
    Relay ActionMOMENTARY
    Maximum DC Voltage Rating24
    Pin Count6
    Product Length0.5
    Product Depth0.3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3A SIP DC TRIAC

    Buy Now  $12.79


    DK RELAY

    Buy Now  $9.65


    CENTIGRID, 2PDT

    Buy Now  $48.19

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.