null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Blowers >> DC

DC Blower Ball 12 Volt 0.18A 2.16W 5500RPM 42dB Flange Mount

BM5115-04W-B30-L00: NMB TECHNOLOGIES
Image is representative only
NMB TECHNOLOGIES
Jameco Part no. 1845531
Manufacturer NMB TECHNOLOGIES
Manufacturer no. BM5115-04W-B30-L00
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.65

# of Unit Price
1+ $12.65
10+ $12.05
100+ $10.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




BM5115-04W-B30-L00


Report a problem
Suggest a product
Specification Value
Voltage Rating12V
Fan RotationNormal
Maximum Pressure200Pa
Nominal Speed5500RPM
Operating Input Voltage Range10.2V to 13.8V
Housing MaterialPlastic
TerminationLead Wire
MountingFlange Mount
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
Specification Value
Product TypeBlowers and Fans
Size (WxHxD mm)51mm
BearingsBall
Line Current0.18A
Power Rating2.16W
Noise Level42dB
FamilyBM5115
CategoryDC Blower


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.